STMicroelectronics VNH5xx VNH7xx Automotive H-Bridge Drivers

STMicroelectronics VNH Automotive H-Bridge Drivers are integrated H-bridges that are intended for a wide range of automotive applications driving DC motors. The device incorporates a dual monolithic high-side driver and two low-side switches.

All switches are designed using STMicroelectronics well known and proven proprietary VIPower® M0 technology that allows to efficiently integrate on the same die a true Power MOSFET with an intelligent signal/protection circuitry.

These packages, specifically designed for the harsh automotive environment, offer improved thermal performance thanks to exposed die pads. Moreover, their fully symmetrical mechanical design allows superior manufacturability at board level.

Evaluation Boards

STMicroelectronics offers a number of different evaluation boards and development tools for use with the VNH Automotive H-Bridge Drivers. They are each preassembled with the specific high-side driver.

EV-VNH7070AS/EV-VNH7100AS/EV-VNH7040AY
STMicroelectronics EV-VNH7070AS/EV-VNH7100AS/EV-VNH7040AY Evaluation Boards connect STMicroelectronics® VIPower® M0-7 H-Bridge drivers into existing prototype circuity. These boards come preassembled with either a VNH7070AS, VNH7100AS or VNH7040AY H-Bridges. An on board minimum set of electrical components allow for directly connecting the load, power supply and microcontroller without any additional effort in external component design and connection.
View Product List

EV-VNH5050A/EV-VNH5180A
STMicroelectronics EV-VNH5050A/EV-VNH5180A Evaluation Boards are an easy way to connect ST's surface mounted VIPower® H-Bridge drivers into existing prototype circuitry. This evaluation board comes preassembled with VNH5050A-E or VNH5180A-E high-side drivers. These evaluation boards are a system-in-package H-Bridge manufactured in the ST proprietary VIPower M0-5 technology and housed in the PowerSSO-36 package.
View Product List

STEVAL-VNH5019A/STEVAL-VNH5050A/STEVAL-VNH5180A
STMicroelectronics STEVAL-VNH5019A/STEVAL-VNH5050A/STEVAL-VNH5180A Motor Driver Evaluation Boards offer dedicated power stage and controls suitable for electric DC motor driving. These evaluation boards come pre-assembled with either a VNH5019A, VNH5050A or VNH5180A H-bridge belonging to the VNH Motor Driver series based on VIPower® proprietary technology.
View Product List

发布日期: 2012-07-13 | 更新日期: 2024-07-10