STMicroelectronics H3LIS331DL MEMS Motion Sensors with Digital Output
STMicroelectronics H3LIS331DL MEMS Motion Sensors with Digital Output are low-power, high-performance three-axis linear accelerometers. They belong to the "nano" family, with digital I2C/SPI serial interface standard output. The devices feature ultra-low power operational modes, which allow advanced power-saving and smart sleep-to-wake-up functions. The H3LIS331DL series has dynamically user selectable full scales of ±100g/±200g/±400g and measures accelerations with output data rates from 0.5Hz to 1kHz. STMicroelectronics H3LIS331DL MEMS Motion Sensors with Digital Output are available in a small, thin plastic land grid array package (LGA) and guaranteed to operate over an extended temperature range from -40°C to +85°C.
Features
- Wide 2.16V to 3.6V supply voltage
- Low 1.8V voltage compatible IOs
- Ultra-low power mode consumption down to 10μA
- ±100g/±200g/±400g dynamically selectable full scale
- I2C/SPI digital output interface
- 16-bit data output
- Sleep to wake-up function
- 10000g high shock survivability
- ECOPACK® - RoHS and "Green" compliant
Applications
- Shock detection
- Impact recognition and logging
- Concussion detection
Block Diagram
Additional Resources
发布日期: 2012-05-17
| 更新日期: 2026-01-23