STMicroelectronics ST25DA-C NFC/RFID Tag IC
STMicroelectronics ST25DA-C NFC/RFID Tag Integrated Circuit (IC) provides a fast, intuitive, and robust commissioning experience for users. The ST25DA-C is an NFC dynamic tag IC that offers cryptographic services, secure storage, and protocols that handle Matter Passcode-Authenticated Session Establishment (PASE) based on the SPAKE2+ protocol. Built on a Common Criteria (CC) certified secure hardware, the ST25DA-C is designed to be the NFC component of a smart IoT device, performing as an NFC-secure companion to the main controller. STMicroelectronics ST25DA-C NFC/RFID Tag IC provides a one-step pre-commissioning design, creating user-centered interactions that feel natural and effortless without compromising product aesthetics.
Features
- Security
- Secure MCU
- Active shield
- Monitoring of environmental parameters
- Protection mechanism against faults
- Protection against side-channel attacks
- Unique serial number on each die
- NIST 800-90B compliant true random-number generator (TRNG)
- Elliptic curve digital signature algorithm (ECDSA) with SHA-256 for digital signature generation and verification
- Elliptic curve Diffie-Hellman (ECDH) for key establishment
- Symmetric cryptography with AES-CCM for data confidentiality and integrity
- Symmetric cryptography with AES-CTR for data privacy
- Matter services
- Stores Matter onboarding data in NFC Forum Type 4 tag
- Performs commissioning over NFC Transport Layer (NTL)
- Powered either by VCC pin or 13.56MHz contactless carrier
- SPAKE2+
- Secure storage for certificates and keys needed for Matter commissioning
- Provides Matter signature generation and verification over I2C
- Memory
- More than 3KB of non-volatile memory is allocated for Matter certificates, keys, and attributes
Specifications
- Contactless interface
- Power supplied by 13.56MHz carrier
- Complies with ISO/IEC 14443 Type A
- Complies with NFC Forum Type 4 Tag
- 78pF tuning capacitor, with automatic antenna tuning for optimized performance
- Automatic CPU frequency adaptation for optimum power consumption
- 7-byte unique identifier (UID) on each die
- Contact interface
- 1.62V to 3.3V supply voltage range
- 2-wire I2C serial interface supporting fast mode (up to 400kHz)
- ESD protection
- Human body model (HBM): 6kV for digital and antenna pads
- Charge device model (CDM): 1kV based on a STMicroelectronics module
Logical Block Diagram
发布日期: 2025-12-01
| 更新日期: 2026-01-14