特性
- Input overvoltage protection up to 28V
- Integrated high voltage N-channel MOSFET switch
- Low RDS(on)
- Integrated charge pump
- Maximum continuous current of up to 2A
- Thermal shutdown protection
- Soft-start feature to control the inrush current
- Enable input (EN)
- Fault indication output (FLT)
- IN input ESD withstand voltage up to ±15kV (air discharge), up to ±8kV (contact discharge) in a typical application circuit with 1μF input capacitor (±2kV HBM for standalone device)
- Certain overvoltage options compliant with the China Communications Standard YD/T 1591-2006 (overvoltage protection only)
- Small, RoHS compliant TDFN 8-lead package or TFDN 10-lead package
STBP112 Block Diagram
STBP120 Block Diagram
发布日期: 2014-01-21
| 更新日期: 2022-03-11