STMicroelectronics TSB192 Zero Drift Operational Amplifier

STMicroelectronics TSB192 Zero Drift Operational Amplifier (Op Amp) is a very high-precision, dual-operational amplifier with a maximum guarantee of 20µV on input offset voltage. The STMicroelectronics TSB192 can operate over an extended supply voltage operating range and features rail-to-rail output. The op amp offers an excellent speed/power consumption ratio with an 8MHz gain-bandwidth product, while consuming a maximum of 2.2mA per channel across temperature, over a wide supply voltage range.

The TSB192 operates over a wide -40°C to +125°C temperature range, making this device ideal for industrial and automotive applications with the associated qualification. Thanks to a small package size, the op amp can be used in applications with limited board space, thereby reducing the overall PCB cost.

Features

  • Low 20µV (maximum) offset voltage at +25°C
  • Rail-to-rail output
  • Wide 4V to 36V supply voltage range
  • 8MHz gain bandwidth product
  • 5V/µs slew rate
  • Low 11nV/√Hz noise
  • High 4kV (HBM) ESD tolerance
  • Extended -40°C to +125°C temperature range
  • Automotive qualification

Applications

  • Industrial
  • Power supplies
  • Automotive
发布日期: 2026-03-23 | 更新日期: 2026-03-25