STMicroelectronics Low-Power High Accuracy Operational Amplifiers

STMicroelectronics Low-Power High Accuracy Operational Amplifiers features micropower consumption, zero drift, rail to rail, low-voltage offset, high voltage, and low input bias current. STMicroelectronics offers a micropower op amp portfolio with consumption as low as 2µA, standard and high-performance op amps, and space-saving packages, such as DFN, QFN, SOT-23, and SC-70. These devices also provide guaranteed specified minimum/maximum electrical performances. Ideal applications include sensor signal conditioning, battery-operated devices, medical instrumentation, power, AFE for high voltage sensors, computers, and tablets.

Features

  • Micro-power consumption
  • Zero drift
  • Rail to rail
  • Low voltage offset
  • High voltage
  • Low input bias

Applications

  • Battery-powered devices
  • Portable devices
  • Signal conditioning
  • Power
  • AFE for high voltage sensors
  • Medical instrumentation

Videos

发布日期: 2012-03-30 | 更新日期: 2022-03-11