SUNBANK MIL-DTL Backshells

Sunbank Backshells meet MIL-DTL-38999, MIL-DTL-26482 series II, MIL-DTL-83723, and MIL-DTL-5015 specifications and are available in environmental and non-environmental options, as well as EMI / RFI shielding. Sunbank Backshells enhance the performance capabilities of the connectors for both general duty and severe environment applications. Applications include military, aeronautical, and advanced industrial applications with specific climatic, mechanical, or electrical requirements.

Features

  • Meets MIL-DTL-38999, MIL-DTL-26482 Series II, MIL-DTL-83723, and MIL-DTL-5015 specifications
  • Environmental and non-environmental options
  • EMI / RFI shielding
  • Enhances performance capabilities of connectors for general duty and severe environment applications

Applications

  • Aviation
  • Ground military
  • Space
  • Industry
  • Ground transportation
  • Military marine
发布日期: 2015-04-23 | 更新日期: 2024-02-22