SUNBANK Single Arm Composite Backshells

SUNBANK Single Arm Composite Backshells are designed to mate with MIL-DTL-38999 I, II, III, and IV connectors and incorporate self-locking coupling. The self-locking feature of these SUNBANK backshells withstands high vibrations. Single Arm Backshells comprise lightweight, aerospace-grade composite materials up to 40% lighter than aluminum. The backshells are available with electroless nickel plating, meeting the requirements of AS85049 and RoHS/REACH compliance. A Ground Lug option allows soldering directly to the body.

Features

  • Self-locking coupling
  • Ground lug option with electroless nickel plating
  • Straight, 45°, and 90° configurations
  • Mates with MIL-DTL-38999 I, II, III, and IV 

Applications

  • Civil aviation
  • Military aviation
  • Drones
  • Ground vehicles
  • Marine
  • Rail transportation

Specifications

  • -65°C to +200°C for plated configurations operating temperature range
  • -65°C to +175°C for unplated configurations operating temperature range
  • 2000 hours salt spray (for plated configuration only)
  • Fluid immersion in accordance with AS85049
  • ≤2.5mΩ electrical continuity
View Results ( 32 ) Page
物料编号 描述 外壳大小 安装角
09F7S721XB17 环形MIL规格后盖 Natural Straight Adapter Assembly 17 Straight
09F7R721XN15G 环形MIL规格后盖 Plated 90 degree Adapter Assembly 15 Right Angle
09F7R721XN17G 环形MIL规格后盖 Plated 90 degree Adapter Assembly 17 Right Angle
09F7S721XN17G 环形MIL规格后盖 Plated Straight Adapter Assembly 17 Straight
09F7R721XN11G 环形MIL规格后盖 Plated 90 degree Adapter Assembly 11 Right Angle
09F7S721XM13 环形MIL规格后盖 Black Straight Adapter Assembly 13 Straight
09F7S721XN11G 环形MIL规格后盖 Plated Straight Adapter Assembly 11 Straight
09F7R721XM11 环形MIL规格后盖 Black 90degree Adapter Assembly 11 Right Angle
09F7R721XM13 环形MIL规格后盖 Black 90degree Adapter Assembly 13 Right Angle
09F7R721XM23 环形MIL规格后盖 Black 90degree Adapter Assembly 23 Right Angle
发布日期: 2019-12-06 | 更新日期: 2023-07-11