Sunon EF Series 120x38 DC Fans
Sunon EF Series 120x38 DC Fans offer an airflow range from 93CFM to 138CFM and 120mm x 120mm x 38mm dimensions. These fans balance airflow and noise and feature a large enough size to push a lot of air, but are compact enough to fit in tight spaces. Due to the thickness of the design, these fans allow larger fan blades and deeper profiles, generating much higher static pressure and airflow. Sunon EF Series 120x38 DC Fans have a 12VDC to 24VDC rated voltage range, 355mA maximum power current, and up to 3700 RPM speed ratings.
Features
- 120mm x 120mm x 38mm dimensions
- 93CFM to 138CFM airflow range
- 12VDC to 24VDC rated voltage range
- 355mA maximum power current
- Up to 3700 RPM speed ratings
- 1 to 3 curves
- 1.5W to 4.6W power consumption range
Dimensions
Additional Resources
发布日期: 2025-10-31
| 更新日期: 2026-03-06