Susumu ATS1005 Series High-Frequency Chip Attenuators
Susumu ATS1005 Series High-Frequency Chip Attenuators are thin film, surface-mounted attenuators in the compact, industry-standard 1005 (0402) chip size. These devices feature a frequency range of DC to 50GHz and offer an attenuation range of 0dB to 10dB.The Susumu ATS1005 Series Chip Attenuators are lead-free, halogen-free, and RoHS compliant.
Features
- Attenuation range from 0dB to 10dB
- -0.75dB to ±1.25dB attenuation tolerance
- ≦1.4 to ≦1.6 VSWR (Voltage Standing Wave Ratio) tolerance
- 50Ω impedance
- 32mW power rating
- DC to 50GHz operating frequency
- Miniature surface mount chip attenuator 1005 (metric) / 0402 (imperial)
- Package dimensions: 0.5mm × 1.0mm
- Lead-free, halogen free, and RoHS compliant
Applications
- Cell phone base stations
- Wireless communication modules
Circuit Diagrams
Package Outline
发布日期: 2021-02-16
| 更新日期: 2022-03-11