Susumu NRG Non-Magnetic Metal Thin-Film Chip Resistors

Susumu NRG Non-Magnetic Metal Thin-Film Chip Resistors are designed for high-stakes environments where electromagnetic interference must be strictly eliminated. These resistors provide long-term stability with inorganic passivation. NRG Non-Magnetic Metal Thin-Film Chip Resistors are critical in the rapidly expanding quantum computing market, helping prevent magnetic noise from disrupting fragile qubits and compromising the stability of superconducting circuits. This Susumu series also meets the unique requirements of the advanced medical sector, where non-magnetic reliability is critical for the precision of imaging and diagnostic equipment.

Features

  • Thin-film chip resistors using non-magnetic materials
  • Long-term stability with inorganic passivation
  • ±0.05% high-precision resistance tolerance
  • ±5ppm/°C TCR
  • Low-noise and anti-sulfur thin-film structure

Applications

  • Medical electronics
  • Industrial measurement instrumentation
  • Equipment and devices under a magnetic field

Specifications

  • 10Ω to 1MΩ resistance range
  • 1005 to 3216 case size range
  • 0.0625W to 0.25W power rating range
  • 75V to 200V voltage rating range

Dimensions

Mechanical Drawing - Susumu NRG Non-Magnetic Metal Thin-Film Chip Resistors
发布日期: 2026-03-26 | 更新日期: 2026-03-30