Swissbit EN-20/EN-26 Industrial BGA SSDs
Swissbit EN-20/EN-26 Industrial BGA SSDs are PCI Express® (PCIe) 3.1/NVMe 1.3 modules with DRAM support and up to four-lane operation mode. This offers both high performance and short latency for modern applications. The data care management with background-adaptive read refresh and media scan maintains the retention of the flash blocks and enables long product utilization. For high-endurance demand, the EN-26 variant with 3D NAND pSLC offers tenfold higher endurance compared to the EN-20. These SSDs perform read and write operations. The read operation performs sequential reads up to 1600MBps, and random reads 4K up to 145,000 IOPS. The write performs sequential writes up to 680MBps, and random writes 4K up to 105,000 IOPS. Swissbit EN-20/EN-26 Industrial BGA SSDs feature dynamic and static wear leveling, power fail data loss protection, and in-field firmware updates. These SSDs operate from a 3.3V, 1.8V, or 0.9V supply voltage and -40°C to +85°C temperature range.Features
- Dynamic and static wear-leveling
- Subpage mode flash translation layer (FTL)
- Self-monitoring, analysis, and reporting technology (S.M.A.R.T.)
- Data care management
- Active: adaptive read refresh
- Passive: background media scan
- Lifetime enhancements
- Dynamic bad block remapping
- Write amplification reduction
- Power fail data loss protection
- In-field firmware update
- Swissbit lifetime monitoring (SBLTM) tool and SDK for SBLTM
- Advanced encryption standard (AES) 256 encryption
Specifications
- 15GB, 30GB, 60GB, 120GB, and 240GB capacities
- EN-20
- Flash type: 3D NAND TLC
- 15GB to 240GB density range
- EN-26
- Flash type: 3D NAND pSLC
- 5GB to 80GB density range
- PCIe 3.1 and NVMe 1.3 interface data transfer mode
- 3.3V, 1.8V, and 0.9V operating supply voltages
- BGA 391 ball and 0.8mm-pitch package
- 16mm x 20mm x 1.8mm dimensions
- 3M hours MTBF
- -40°C to +85°C operating temperature range
Additional Resources
发布日期: 2020-05-11
| 更新日期: 2024-09-06