Swissbit U-58 Industrial Embedded USB Flash Drives
Swissbit U-58 Industrial Embedded USB Flash Drives utilize page-based flash management for increased endurance and random performance. These drives offer optimized FW algorithms, especially for high read access and long data retention applications. Swissbit U-58 Industrial Embedded USB Flash Drives come in 8GB and 16GB capacities with a 26.65mm x 36.8mm form factor. Each drive is USB 3.1 Gen 1 SuperSpeed specification compatible and backward compliant with USB 2.0/1.1. The series operates at temperature ranges of 0°C to +70°C commercial and -40°C to +85°C industrial.Features
- Page-based flash management for increased endurance and random performance
- Detailed self-monitoring, analysis, and reporting technology (S.M.A.R.T.) support and extended vendor information
- LED for operation indication
- In-field firmware update
- Swissbit lifetime monitoring (SBLTM) tool and SDK for SBLTM options
- Controlled BOM and PCN process
- Optimized FW algorithms, especially for high read access and long data retention applications
- Proven power fail management for high reliability
- Near miss ECC technology
- Read disturb management
- Wear leveling technology
- Data care management
Specifications
- 8GB and 16GB capacities
- Performance
- Read: Sequential up to 180MB/s, random IOPS up to 4,100
- Write: Sequential up to 76MB/s, random IOPS up to 1,680
- USB 3.1 Gen 1 SuperSpeed specification compatible
- 3.3V ±5% or 5V ±10% operating voltage
- 26.65mm x 36.8mm form factor
- Operating temperature range
- Commercial: 0°C to +70°C
- Industrial and storage: -40°C to +85°C
发布日期: 2020-05-20
| 更新日期: 2024-09-06