CONXALL Insta-Click® Off-the-Shelf Cable Assemblies
CONXALL Insta-Click® Off-the-Shelf (OTS) Cable Assemblies feature a 300V voltage rating, 22AWG, 20AWG, or 16AWG wires, and a -30°C to +105°C temperature range. These OTS cable assemblies are sealed to IP68 with ULf1-rated UV resistance and provide straight or right-angle connector options. Insta-Click OTS cable assemblies have 30mils PVC jacket material, 15mils PVC conductor insulation, and color-coded, tissue paper-separated conductor wires for easy termination. CONXALL Insta-Click OTS Cable Assemblies offer an automatic positive lock and are suitable for harsh environments and lighting and outdoor applications.Features
- Blunt cut on opposite end for maximum flexibility
- Color-coded, tissue paper-separated conductor wires
- Single-ended cable with blunt cut
- Straight or right-angle connector options
- Sealed to IP68 with ULf1-rated UV resistance
Applications
- Harsh environments
- Lighting
- Outdoor
Specifications
- 300V voltage rating
- 22AWG, 20AWG, or 16AWG wires
- 30mils PVC jacket material
- 15mils PVC conductor insulation
- UV and water resistant
- Standard 2m lengths
发布日期: 2022-07-13
| 更新日期: 2022-07-26