CONXALL Mil-E-Qual® Connectors

CONXALL Mil-E-Qual® Connectors offer a lighter-weight plastic equivalent to MIL-C-5015 metal connectors. These connectors feature up to 37 contacts in size #12 and #16 and UV inhibitors to protect the connectors from the sun's damaging rays. CONXALL Mil-E-Qual Connectors are field-installable panel and cable connectors with fully molded cable assemblies. Users can customize the cable assemblies to meet specific application needs. The Mil-E-Qual series is well-suited for a range of applications, including lighting, GPS/Data Acquisition, medical, safety and security, communications, instrumentation, industrial, and marine.

Features

  • Lighter-weight plastic equivalent to MIL-C-5015 metal connectors
  • Up to 37 contacts in size #12 and #16
  • UV inhibitors for protection from the sun

Applications

  • Lighting
  • GPS/Data acquisition
  • Medical
  • Safety and security
  • Communications
  • Instrumentation
  • Industrial
  • Marine

Videos

Connector Assemblies

CONXALL Mil-E-Qual® Connectors

Connector Dimensions

Mechanical Drawing - CONXALL Mil-E-Qual® Connectors
发布日期: 2011-09-28 | 更新日期: 2022-03-11