CONXALL Data-Con-X Sealed Connectors
CONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.Features
- Sealed to IP67 and IP68 NEMA 250 (6P) (when mated)
- PC header, solder cup, and feed-thru termination on the panel for easy field installation
- Field installable design is easy to assemble
- Quick-connect bayonet or threaded-style interface
- Built from high-quality thermoplastic with an elastomer gasket
- RoHS compliant
Applications
- Sealed data transmission
- Military or industrial GPS location devices
- Instrumentation
- Medical data carts
- Data acquisition units
- General industrial electronic
Specifications
- Approvals
- Vibration: Mil-Std 202G Method 201A
- Moisture Resistance: Mil-Std 202G Method 106G
- Insulation Resistance: Mil-Std 202G Method 302
- Thermal Shock: Mil-Std 202G Method 107G
Accessories
发布日期: 2013-02-21
| 更新日期: 2022-03-11