Syntiant SPV61A0LR5H-1 Analog Bottom-Port Microphones
Syntiant SPV61A0LR5H-1 Analog Bottom-Port SiSonic™ Microphones are miniature, high-performance, low-power, matched-sensitivity bottom-port silicon devices. The SPV61A0LR5H-1 implements Syntiant’s proven high-performance SiSonic MEMS technology and includes an acoustic sensor, a low-noise input buffer, and an output amplifier.
The Syntiant SPV61A0LR5H-1 Analog Bottom-Port SiSonic Microphones are ideal for applications such as cellphones, smartphones, laptop computers, sensors, digital still cameras, portable music recorders, and other portable electronic devices that require excellent wideband audio performance and RF immunity.
Features
- Matched sensitivity
- Small package size
- Flat frequency response
- Low current
- RF shielded
- Bottom port
- Ultra-stable performance
- Omnidirectional
- Standard SMD reflow
- LGA package
Applications
- Headsets
- Portable electronics
- Cellphones
- Laptop computers
- Tablets
- Portable music recorders
Specifications
- 1.65V to 3.6V supply voltage
- -0.3V to +5.0V Vdd to ground
- -0.3V to Vdd+0.3V OUT to ground
- ±5mA input current
- -40°C to +100°C storage temperature
- -40°C to +85°C operating temperature
Block Diagram
Application Circuits
发布日期: 2025-11-07
| 更新日期: 2025-11-21