Alpha (Taiwan) Rotary Encoders
Alpha (Taiwan) Rotary Encoders are offered with vertical or horizontal terminal types, with or without a push switch, and with or without a bushing thread. The 11mm versions feature a switch with a self-return function. The 12mm and 16mm variants offer an incremental output signal encoder. The 20mm encoders are programmed with 4-bit coding for various digital circuits. Alpha (Taiwan) Rotary Encoders deliver 20,000 to 50,000 rotation life cycles and have an operating temperature range of -10°C to +70°C or +85°C. Typical applications include audio, home appliances, precision apparatus, automotive, communication, and industrial control.Features
- Switch with self-return function (11mm)
- Incremental output signal encoder (12mm and 16mm)
- Programmed with 4-bit coding for various digital circuits (20mm)
- Vertical or horizontal terminal types
- Available with or without push switch
- Available with or without bushing thread
Applications
- Audio
- Home appliances
- Precision apparatus
- Automotive
- Communication
- Industrial control
Specifications
- 80°+10°/-5° rotational angle (11mm)
- 360° rotational angle (12mm, 16mm, and 20mm)
- 20,000 to 50,000 rotation life cycles
- -10°C to +70°C or +85°C operating temperature range
View Results ( 9 ) Page
| 物料编号 | 数据表 | 描述 | 轴类型 | 带开关 |
|---|---|---|---|---|
| RE130F-40-20F-12P | ![]() |
编码器 12mm INSULATED SHAFT | D / Flatted | Without Switch |
| RE130F-41-175F-12P | ![]() |
编码器 12mm INSULATED SHAFT ENCDR W/SWITCH | D / Flatted | Pushbutton Switch |
| RE160F-40E3-20A-24P-003 | ![]() |
编码器 16MM ROTARY ENCODER | D / Flatted | Without Switch |
| RE120WF-41-XXX-12P | ![]() |
编码器 12mm INSULATED SHAFT | D / Flatted | Without Switch |
| RE111F-20B3-20F-20P-111 | ![]() |
编码器 11MM ROTARY ENCODER | D / Flatted | Without Switch |
| RE111F-21B3-20F-20P-111 | ![]() |
编码器 11MM ENCDR W/SWTCH | D / Flatted | With Switch |
| RE2001F-40E2-20F-4B-009 | ![]() |
编码器 20mm BINARY CODED ROTARY ENCODER | Round / Plain | Without Switch |
| RE200F-40E2-155F-4G-007 | ![]() |
编码器 20mm GRAY CODED ROTARY ENCODER | Round / Plain | Without Switch |
| RE200F-20E2-20F-4B-007 | ![]() |
编码器 20mm BINARY CODED ROTARY ENCODER | Round / Plain | Without Switch |
发布日期: 2008-05-27
| 更新日期: 2022-03-11