Taiwan Semiconductor BAW Switching Diodes
Taiwan Semiconductor BAW Switching Diodes are designed to offer fast switching speed and 2AIFSM. These diodes are ideal for automated placement. The BAW switching diodes comply with Moisture Sensitivity Level 1 (MSL 1) as per J-STD-020 standards. These diodes are used in Switching Mode Power Supplies (SMPS) and high-speed switching applications.Features
- Fast switching speed
- 2AIFSM
- 150°C maximum junction temperature
- Ideal for automated placement
- Moisture Sensitivity Level 1 (MSL 1)
- RoHS compliant
- Halogen-free
Applications
- High-speed switching
- General-purpose switching
- Switching Mode Power Supplies (SMPS)
View Results ( 4 ) Page
| 物料编号 | 数据表 | 峰值反向电压 | 最大浪涌电流 | If - 正向电流 | 恢复时间 | Vf - 正向电压 | Ir - 反向电流 | Pd-功率耗散 | 最小工作温度 | 最大工作温度 |
|---|---|---|---|---|---|---|---|---|---|---|
| BAW56H RFG | ![]() |
100 V | 2 A | 215 mA | 4 ns | 1.25 V | 500 nA | 350 mW | - 55 C | + 150 C |
| BAW56 RFG | ![]() |
70 V | 2 A | 200 mA | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | |
| BAW56WH RFG | ![]() |
100 V | 2 A | 150 mA | 4 ns | 1.25 V | 500 nA | 200 mW | - 55 C | + 150 C |
| BAW56 RF | ![]() |
发布日期: 2025-03-14
| 更新日期: 2025-06-02