Taiwan Semiconductor ES2xAL & ES2xFS Super Fast Rectifiers
Taiwan Semiconductor ES2xAL and ES2xFS Super Fast Rectifiers are available in 100V, 200V, 400V, and 600V voltage ratings, with 2A forward current. These rectifiers are glass passivated devices that offer low power loss and high efficiency. The Taiwan Semiconductor ES2xAL and ES2xFS super fast rectifiers are available in low-profile thin SMA and SOD-128 packages, ideal for automated placement. These super fast rectifiers operate at a junction temperature range of -55°C to 150°C. Typical applications for these super fast rectifiers include switching mode converters, inverters, and telecommunications.Features
- Glass passivated junction chip
- Ideal for automated placement
- Low power loss and high efficiency
- Low profile package
- RoHS compliant
- Halogen-free according to IEC 61249-2-21
Specifications
- 100V, 200V, 400V, and 600V voltage ratings
- 2A forward current
- 50A surge peak forward current
- -55°C to 150°C junction and storage temperature range
Applications
- Freewheeling application
- Switching mode converters and inverters
- Computer
- Telecommunication
View Results ( 12 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| ES2JAL | ![]() |
整流器 35ns, 2A, 600V, Super Fast Recovery Rectifier |
| ES2BAL | ![]() |
整流器 35ns, 2A, 100V, Super Fast Recovery Rectifier |
| ES2BALH | ![]() |
整流器 35ns, 2A, 100V, Super Fast Recovery Rectifier |
| ES2DAL | ![]() |
整流器 35ns, 2A, 200V, Super Fast Recovery Rectifier |
| ES2DALH | ![]() |
整流器 35ns, 2A, 200V, Super Fast Recovery Rectifier |
| ES2GAL | ![]() |
整流器 35ns, 2A, 400V, Super Fast Recovery Rectifier |
| ES2JALH | ![]() |
整流器 35ns, 2A, 600V, Super Fast Recovery Rectifier |
| ES2BFSH | ![]() |
整流器 35ns, 2A, 100V, Super Fast Recovery Rectifier |
| ES2DFS | ![]() |
整流器 35ns, 2A, 200V, Super Fast Recovery Rectifier |
| ES2DFSH | ![]() |
整流器 35ns, 2A, 200V, Super Fast Recovery Rectifier |
发布日期: 2020-06-11
| 更新日期: 2024-12-02