Taiwan Semiconductor PLDS30J & PLDS30JH Rectifiers
Taiwan Semiconductor PLDS30J and PLDS30JH Rectifiers are 30A, 600V standard rectifiers with low forward voltage drop and high surge current capability. These rectifiers feature 177pF junction capacitance and operate at -55°C to 175°C junction temperature range. The PLDS30J and PLDS30JH standard rectifiers are the lead for automated placement, and the PLDS30JH rectifier is AEC-Q101 qualified. These rectifiers are RoHS compliant, Pb-free, halogen-free, and come in a D2PAK-D package. The PLDS30J and PLDS30JH rectifiers are used in Switching Mode Power Supply (SMPS), general-purpose, onboard charger, and Totem-pole PFC applications.Features
- AEC-Q101 qualified (PLDS30JH)
- Lead for automated placement
- Low forward voltage drop
- High surge current capability
- 30A forward current (IF)
- 177pF junction capacitance (CJ)
- 600V repetitive peak reverse voltage (VRRM)
- -55°C to 175°C junction temperature range (TJ)
- Moisture Sensitivity Level-1 (MSL-1), per J-STD-020
- RoHS compliant
- Pb-free and Halogen-free
- D2PAK-D package
Applications
- Switching Mode Power Supply (SMPS)
- General purpose
- On-board charger
- Totem-pole PFC
Package Dimensions
发布日期: 2025-07-24
| 更新日期: 2025-08-31