Taiwan Semiconductor PUUP8xH Surface Mount Rectifiers
Taiwan Semiconductor PUUP8xH Surface Mount Rectifiers feature low power loss and high efficiency. These rectifiers operate at 8A forward current and 100V to 200V repetitive voltage. The PUUP8xH rectifiers are designed with planar technology and are ideal for automated placement. These surface mount rectifiers are RoHS compliant and are AEC-Q101 qualified. Other applications include high-frequency switching, DC/DC, and snubber.Features
- AEC-Q101 qualified
- Planar technology
- Low power loss and high efficiency
- Ideal for automated placement
- Wettable flank
- Moisture sensitivity level 1, per J-STD-020
- RoHS compliant
- Halogen-free according to IEC 61249-2-21
- Mechanical data:
- TO-277A (SMPC4.6U) case
- Molding compound meets UL 94V-0 flammability rating
- Terminal matte tin-plated leads, solderable per J-STD-002
- Meet JESD 201 class 2 whisker test
- Polarity is indicated by cathode band
- Weight 0.104g (approximately)
Applications
- High-frequency switching
- DC/DC
- Snubber
Characteristic Curves
Key Parameters
发布日期: 2022-03-01
| 更新日期: 2022-03-15