Taiwan Semiconductor RS1xM Fast Recovery Surface Mount Rectifiers
Taiwan Semiconductor RS1xM Fast Recovery Surface Mount Rectifiers feature high surge current capability, low power loss, and high efficiency. The RS1xM provides 1A forward current and a 600V to 800V voltage range. The devices are housed in a compact Micro SMA single die package and are ideal for automated placement.Features
- Ideal for automated placement
- Compact package size
- High surge current capability
- Low power loss, high efficiency
- Moisture sensitivity level 1, per J-STD-020
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
- Micro SMA package
- Molding compound meets UL 94V-0 flammability rating
- Matte tin plated leads, solderable per J-STD-002 terminal
- Meet JESD 201 class 1A whisker test
- Indicated by cathode band polarity
Applications
- DC to DC converter
- Switching mode converters and inverters
- General purpose
Package Style
发布日期: 2022-05-31
| 更新日期: 2022-06-20