Taiwan Semiconductor SMBJ ESD Suppressor (TVS) Diodes
Taiwan Semiconductor SMBJ ESD Transient Voltage Suppression (TVS) Diodes feature glass passivated chip junction and are ideal for automated placement. The SMBJ TVS diodes feature excellent clamping capability and come in a matte tin-plated leads terminal. These SMBJ ESD suppressor diodes operate from 5V to 170V supply voltage and -55°C to 150°C junction temperature range. The SMBJ diodes are RoHS compliant, halogen-free according to IEC 61249-2-21, and meets JESD 201 class 2 whisker test. These suppressor diodes are ideally used in Switching Mode Power Supply (SMPS).Features
- Ideal for automated placement
- Glass passivated junction
- Excellent clamping capability
- Fast response time:
- Typically less than 1ps
- Typical IR less than 1μA above 10V
- Moisture sensitivity level:
- Level 1, per J-STD-020
- Molding compound meets UL 94V-0 flammability rating
- Terminal:
- Matte tin-plated leads and solderable per J-STD-002
- Meet JESD 201 class 2 whisker test
- AEC-Q101 qualified
- RoHS compliant
- Halogen-free according to IEC 61249-2-21
Specifications
- 5V to 170V supply voltage
- 600W peak pulse power dissipation
- DO-214AA (SMB) package
- -55°C to 150°C junction temperature range
- -55°C to 150°C storage temperature range
发布日期: 2021-03-16
| 更新日期: 2023-05-30