Taiwan Semiconductor SS13M & SS16M Surface Mount Rectifiers
Taiwan Semiconductor SS13M and SS16M Schottky Barrier Surface Mount Rectifiers offer low power loss and high efficiency in a very low profile package. The SS13M and SS16M Rectifiers have a 30V to 60V voltage range and are ideal for automated placement. The Taiwan Semiconductor SS13M and SS16M Schottky Barrier Surface Mount Rectifiers feature a 1A forward current housed in a micro SMA package.Features
- Very low profile with a typical height of 0.68mm
- Low power loss, high efficiency
- Ideal for automated placement
- Moisture sensitivity level 1, per J-STD-020
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
- Micro SMA package
- Molding compound meets UL 94V-0 flammability rating
- Matte tin-plated leads, solderable per J-STD-002 terminal
- Meet JESD 201 class 2 whisker test
- Indicated by cathode band polarity
Applications
- Switching mode power supply (SMPS)
- Adapters
- DC to DC converter
Package Style
发布日期: 2022-05-31
| 更新日期: 2022-06-20