Taiwan Semiconductor SS1xLWH Schottky Barrier Surface Mount Rectifiers

Taiwan Semiconductor SS1xLWH Schottky Barrier Surface Mount Rectifiers operate at 1A forward current and 40V to 150V repetitive peak reverse voltage. These Schottky rectifiers feature high efficiency, high surge current capability, low power loss, and a guard ring for overvoltage protection. The SS1xLWH Schottky rectifiers are AEC-Q101 qualified, RoHS compliant, halogen-free according to IEC 61249-2-21, and meet JESD 201 class 2 whisker test. The SS1xLWH rectifiers are ideal for low-voltage and high-frequency inverters, DC/DC converters, freewheeling diodes, reverse battery protection, and car lighting.

Features

  • High efficiency
  • High surge current capability
  • Low power loss
  • Guard ring for overvoltage protection
  • AEC-Q101 qualified
  • RoHS compliant
  • Halogen-free according to IEC 61249-2-21
  • Mechanical:
    • SOD-123W case
    • Molding compound meets UL94 V-0 flammability rating
    • JESD 201 class 2 whisker test

Specifications

  • 1A forward current
  • 40V to 150V repetitive peak reverse voltage
  • 30A peak forward surge current

Applications

  • Low-voltage and high-frequency inverters
  • DC/DC converters
  • Freewheeling diodes
  • Reverse battery protection
  • Car lighting

Package Outline Dimensions

Mechanical Drawing - Taiwan Semiconductor SS1xLWH Schottky Barrier Surface Mount Rectifiers

Forward Current Derating Curve

Performance Graph - Taiwan Semiconductor SS1xLWH Schottky Barrier Surface Mount Rectifiers
发布日期: 2023-02-27 | 更新日期: 2023-03-16