Tamura SPM Power Modules

Tamura SPM Power Modules with full-load efficiency reduce standby power requirements and are designed for applications up to 4W. The unique design of these modules significantly reduces "buzz" under light-load conditions for lower noise levels. Other advantages include miniaturization, simplification of procurement, reduction of man-hours, a wide input voltage range, and energy savings. The SPM series features 74% or higher efficiency, ±10% output voltage tolerance, 0.22A rated load current, and 15V rated output voltage. Tamura SPM Power Modules operate in a temperature range of -20°C to +95°C. Typical applications include industrial equipment, information processing equipment, AV equipment, home electric appliances, other standby power supplies, and compact power supplies.

Features

  • Enables significant reduction in power consumption of no-load and light load
  • 74% or higher efficiency
  • Wide input voltage
  • Energy saving and low noise
  • Corresponding worldwide input and power factor corrected (PFC) output voltage (Vin: 100VDC to 420VDC
  • Unique design ensures significant reduction in "buzz" under light-load conditions for lower noise level
  • Reinforced insulation
  • Built-in protective functions (overcurrent, overvoltage, and overheat protection)
  • Easy to design compact AC/DC due to the small number of external components 

Specifications

  • Rated current
    • 0.22A (SPM1502SJ)
    • 0.70A (SPM0307SJ)
    • 0.66A (SPM0507SJ)
    • 0.28A (SPM1203SJ)
  • 15V rated output voltage
  • ±5% output tolerance
  • Output voltage
    • 3.3V (SPM0307SJ)
    • 5V (SPM0507SJ)
    • 12V (SPM1203SJ)
    • 15V (SPM1502SJ)
  • -20°C to +95°C operating temperature range

Applications

  • Industrial equipment
  • Information processing equipment
  • Audio-visual (AV) equipment
  • Automatic faucets
  • Human detecting sensors
  • Air conditioners
  • Refrigerators
  • Microwaves
  • Centrifugal machines
  • Low-power radio
  • Other standby power supplies and compact power supplies 

Videos

Block Diagram

Block Diagram - Tamura SPM Power Modules

Circuit Diagram

Application Circuit Diagram - Tamura SPM Power Modules
发布日期: 2017-12-14 | 更新日期: 2024-09-19