Taoglas GNSS/Wi-Fi® Flex PCB Antennas
Taoglas GNSS/Wi-Fi® Flex PCB Antennas feature an embedded GNSS and Wi-Fi flexible antenna designed for modern Wi-Fi networks. The antennas combine Wi-Fi and GNSS functionality in one compact and flexible PCB, which saves space and is easy to install. Taoglas GNSS/Wi-Fi Flex PCB Antennas cover Wi-Fi 2.4/5.8/7.125GHz bands and GNSS 1560MHz to 1610MHz frequencies. The antennas offer 100mm of 1.37mm cable and I-PEX MHF® I connectors. The flex PCB antennas are RoHS/REACH compliant and ideal for asset tracking, smart homes, telemedicine, gaming, and navigation applications.Features
- Coverage:
- 2.4GHz to 2.5GHz, 5GHz to 7.125GHz extended Wi-Fi frequencies
- 1.56GHz to 1.61GHz GNSS frequencies
- 53mm x 18mm x 0.2mm dimensions
- 100mm of 1.37mm cable
- I-PEX MHF I connectors
- RoHS/REACH compliant
Applications
- Asset tracking systems
- Smart home devices
- Telemedicine devices
- Gaming devices
- Navigation devices
Specifications
- 1559MHz to 7125MHz frequency range
- 66.8% to 83.3% efficiency
- -1.75dB to -0.79dB average gain
- 1.65dBi to 6.57dBi peak gain
- 2W max input power
- 50Ω impedance
- Linear polarization
- Omnidirectional radiation pattern
- -40°C to +85°C operating temperature range
Mechanical Drawing
发布日期: 2023-12-01
| 更新日期: 2023-12-27