Taoglas HP25258.A Compact GNSS Stacked Patch Antenna

Taoglas HP25258.A Compact GNSS Stacked Patch Antenna delivers full L1, L2, and L5 GNSS coverage in an ultra-compact 25mm x 25mm x 8mm form factor. A compact design and exceptional performance are combined in this antenna, enabling high-accuracy positioning across GPS, Galileo, BeiDou, QZSS, and IRNSS bands. The HP25258.A antenna features stable gain, high efficiency, excellent phase center accuracy, and RHCP polarization over all three bands, providing consistent reception even in obstructed or multi-path environments. Due to the single-feed design, integration is simplified without compromising multi-band performance. Taoglas HP25258.A Antenna is suitable for space-constrained platforms, including unmanned aerial vehicles (UAV), robotics, industrial IoT, and asset tracking.

Features

  • Compact design
  • Single-feed, multi-band design
  • Stable gain
  • High efficiency
  • Excellent phase center accuracy
  • RHCP polarization

Applications

  • Surveying and precision agriculture
  • UAVs and robotics
  • Automotive telematics and navigation
  • Industrial IoT and asset tracking
  • Timing and synchronization systems

Specifications

  • GNSS L1/L2/L5 coverage
  • 25mm x 25mm x 8mm dimensions
  • 1176.45MHz to 1575.42MHz frequency range
  • 50Ω impedance rating
  • 70mm x 70mm ground plane
  • Ceramic material
  • Pin  mount patch type
  • -40°C to +105°C operating temperature range

Dimensions

Mechanical Drawing - Taoglas HP25258.A Compact GNSS Stacked Patch Antenna
发布日期: 2026-06-11 | 更新日期: 2026-06-12