Taoglas MA1047 SuperCombo Vehicle Mount 7-in-1 Antenna
Taoglas MA1047 SuperCombo Vehicle Mount 7-in-1 Antenna is designed with active GNSS, 2x 5G/4G cellular MIMO, 2x dual-band Wi-Fi®, active AM-FM/WB, and DAB. This SuperCombo antenna can be mounted directly on the vehicle roof and is supplied with standard pigtail RG-316 cables and FAKRA connectors. The MA1047 SuperCombo 7-in-1 antenna supports GPS L1, GLONASS G1, BeiDOu B1, Galileo E1 bands, and SBAS. This device offers multiple antenna connections in a sleek, covert enclosure and is available in a compact, robust package with an IP67-rated enclosure. The MA1047 SuperCombo 7-in-1 antenna is RoHS and REACH compliant and available in dimensions of 96mm x 80mm x 60mm. Typical applications include transportation, fleet management, autonomous driving, robotics, FirstNet, first responders, and emergency services.Features
- Up to 7-in-1 combinations of:
- 1x GNSS (L1)
- 2x 5G/4G MIMO
- 2x Wi-Fi® (2.4GHz/5.8GHz)
- 1x AM-FM/WB
- 1x DAB
- IP657 rated enclosure
- 96mm x 80mm x 60mm dimensions
- Staggered RG-178 with FAKRA connectors
- RoHS and REACH compliant
Applications
- Transportation
- Fleet management
- Autonomous driving
- Robotics
- FirstNet
- First responders
- Emergency services
GNSS Bands and Constellations
发布日期: 2025-03-26
| 更新日期: 2025-04-18