Taoglas Synergy MA1509 9-1 Antennas

Taoglas Synergy MA1509 Antennas are 9-in-1 next-generation permanent mount antennas for vehicle roof applications. The 9 antennas inside support 5G Sub 6GHz Bands and LTE, GPS/GLONASS/BeiDou, and Wi-Fi® (2.4G/5G). The patent-pending antenna delivers powerful MIMO antenna technology for 5G/LTE, Wi-Fi 2.4/5.8GHz 802.11n, and the emerging 802.11ac. The optimized GPS/GLONASS/BeiDou patch antenna enables location positioning. Taoglas Synergy MA1509 Antennas are ideal for applications that require highly sophisticated antennas for real-time streaming that demand high-speed video uplink and downlink.

Features

  • 9-in-1 antenna
    • 4 x 5G/4G MIMO antenna
    • 4 x Wi-Fi 2.4GHz/5GHz MIMO antenna
    • 1 x GPS/GLONASS/BeiDou antenna front end GNSS SAW filter
  • IP67 rated waterproof
  • High efficiency/peak gain outdoor antenna
  • 300mm RG-174 with 4700mm TGC-200 cable
  • SMA(M) / RP-SMA(M) connectors
  • RoHS and REACH Compliant

Applications

  • Next-generation OEM automotive connectivity
  • Multimedia, navigation, and telematics systems
  • V2V, V2X, and fleet management applications
  • Real-time HD video streaming
  • First net responder routers

Specifications

  • 600MHz to 6GHz frequency range
  • IP67 waterproof
  • 50Ω impedance
  • -40°C to +85°C temperature range

Block Diagram

Block Diagram - Taoglas Synergy MA1509 9-1 Antennas
发布日期: 2020-02-27 | 更新日期: 2024-12-03