Taoglas PC1900 & PC1910 PCB ADS-B Antennas

Taoglas PC1900 and PC1910 PCB Antennas provide reliable operation in the 978MHz and 1090MHz aviation surveillance bands. These compact, lightweight antennas are available in an 80mm x 12mm x 0.86mm package with a horizontal or vertical feed. The antennas include 3M adhesive for simple mounting, along with a 1.37mm coaxial cable terminated with an I-PEX MHF® I connector for flexible integration into compact tracking systems. Taoglas PC1900 and PC1910 PCB Antennas feature linear polarization and omnidirectional radiation patterns, ensuring consistent aircraft signal reception regardless of orientation. Both series are optimized for use on a 3mm ABS ground plane to enhance performance. Typical applications include avionics, IoT tracking and monitoring, transportation and logistics infrastructure, and Automatic Dependent Surveillance-Broadcast (ADS-B) ground stations.

Features

  • Lightweight, high-efficiency design
  • Options
    • PC1900: vertical feed
    • PC1910: horizontal feed
  • 100mm of 1.37mm coaxial cable
  • I-PEX MHF I connector
  • 80mm x 12mm x 0.86mm dimensions
  • RoHS and REACH compliant

Applications

  • ADS-B ground stations
  • Unmanned aerial vehicles (UAVs)
  • Avionics and air traffic systems
  • IoT tracking and monitoring solutions
  • Transportation and logistics infrastructure
发布日期: 2026-02-04 | 更新日期: 2026-02-05