Taoglas TG.59.0113 High-Band 5G Terminal Monopole Antenna

Taoglas TG.59.0113 High-Band 5G Terminal Monopole Antenna covers all worldwide 5G bands from 1400MHz to 6000MHz and legacy 4G/3G bands. It features a 10mm diameter and has a height of only 72mm when fully extended. The TG.59.0113 provides superior wide-band efficiency characteristics over worldwide 5G/4G higher frequency bands, reaching up to 84% on some bands. It is also compatible with most 5G sub 6GHz cellular bands from 3500MHz to 3800MHz. This omnidirectional antenna exhibits a uniform 360° radiation pattern on all bands. The antenna can be rotated to optimize cellular signal reception. The upper element can also rotate in any direction, making it resistant to damage from impact forces. Taoglas TG.59.0113 High-Band 5G Terminal Monopole Antenna is ideal for gateways, routers, wireless access points, smart and connected homes, transportation and telematics, telemedicine devices, digital signage, point-of-sale (PoS) terminals, and AR/VR headsets and devices.

Features

  • 5GNR high band (1.4GHz to 6GHz)
  • Monopole antenna design
  • 90° rotatable hinge design for optimal positioning
  • 10mm diameter x 72mm height when fully extended
  • CE certified for RoHS compliance
  • REACH compliant

Applications

  • Gateways, routers, and wireless access points
  • Smart and connected homes
  • Transportation and telematics
  • Telemedicine devices
  • Digital signage and POS terminals
  • AR/VR headsets and devices

Characteristics

发布日期: 2020-11-04 | 更新日期: 2024-12-11