Tark Thermal Solutions DAT Thermoelectric Cooler Assemblies

Tark Thermal Solutions Direct-to-Air Tunnel (DAT) Thermoelectric Cooler Assemblies (TEAs) provide a compact, reliable performance by cooling objects through conduction. The heat is absorbed by a cold plate and dissipated through a high-density heat exchanger equipped with an air ducted shroud and a brand-name fan. Tark DAT thermoelectric cooler assemblies minimize the number of airflow paths required to operate. The thermoelectric cooler modules are custom designed to achieve a high coefficient of performance (CoP) to minimize power consumption and generate heat pumping action. Applications include medical diagnostics, semiconductor fabrication, food and beverage cooling, and industrial instrumentation.

Features

  • Cooling objects through conduction technology
  • Precise temperature control
  • Compact design
  • High CoP
  • Reliable solid-state operations
  • DC operation
  • RoHS compliant

Applications

  • Analytical instrumentation
  • Semiconductor fabrication
  • Photonics laser systems
  • Industrial instrumentation
  • Semiconductor fabrication
  • Food and beverage cooling
  • Medical diagnostic chamber refrigeration
     
发布日期: 2017-09-05 | 更新日期: 2025-07-31