TDK LBC+ RF Choke Leaded Thru-Hole Inductors
TDK LBC+ RF Choke Leaded Thru-Hole Inductors are LBC+ series RF chokes have a current rating of 20mA to 2200mA and an inductance range of 1μH to 100,000μH for the B82144A series and a current range of 600mA to 4450mA and an inductance range of 1µH to 470µH for the B82144F series. TDK Thru-Hole Inductors are constructed with a large ferrite drum core, flame-retardant lacquer coating, non-lacquered lead wire and have a winding of enamel copper wire.
Features
- Very high rated current
- 20mA to 2200mA B82144A series
- 600mA to 4450mA B82144F series
- Inductance range
- 1μH to 100,000μH B82144A series
- 1µH to 470µH B82144F series
- High saturation behavior
- Suitable for wave soldering
- RoHS-compatible
- Construction
- Large ferrite drum core
- Winding: enamel copper wire
- Flame-retardant lacquer coating
- Non-lacquered lead wire
- Terminals
- Radially bent to 5mm lead spacing
- Base material CuAg0.1
- Electroplated with nickel and pure tin
Applications
- B82144A
- RF blocking and filtering
- Decoupling and interference suppression
- For telecommunications (12-kHz or 16-kHz blocking filter), automotive electronics, energy-saving lamps, entertainment electronics
- B82144F2
- DC-DC converter
- Filtering of supply voltage
- RF blocking and filtering
- Decoupling and interference suppression
- For telecommunications, LED and energy-saving lamps, entertainment electronics
发布日期: 2015-05-06
| 更新日期: 2026-04-01