TDK InvenSense DK-20789开发套件

TDK InvenSense DK-20789用于ICM-20789的开发套件可帮助开发人员快速评估和开发基于ICM-20789的解决方案。ICM-20789是一款高性能7轴运动传感器,结合了3轴陀螺仪、3轴加速度计、压力传感器以及DMP™ (Digital Motion Processor™)。该平台的设计采用了Microchip G55 MCU,并设有板载嵌入式调试器,因此无需使用外部工具对G55 MCU进行编程或调试。嵌入式运动驱动器 (eMD) 可配置该平台的各个方面,包括满量程范围 (FSR)、输出数据速率 (ODR)、低功耗或低噪声模式以及传感器到主机接口(I²C、SPI)等ICM-20789传感器参数。DK-20789开发套件包括各种必要的软件,包括基于GUI的开发工具InvenSense MotionLink,以及用于ICM-20602的嵌入式运动驱动器。MotionLink也是一款基于GUI的开发工具,可用于捕获和显示来自运动传感器的传感器数据。

The platform is designed around the Microchip G55 MCU and includes an on-board Embedded Debugger so external tools are not required to program or debug the G55 MCU. Embedded Motion Drivers (eMD) configure various aspects of the platform including ICM-20789 sensor parameters such as full-scale range (FSR), output data rate(ODR), low-power or low-noise mode, and sensor interface to host (I²C, SPI).

The DK-20789 Development Kit includes the necessary software including InvenSense MotionLink, a GUI based development tool and embedded Motion Drivers for ICM-20789. MotionLink is a GUI based development too that can be used to capture and visualize the sensor data from the motion sensor.

特性

  • ICM-20789 7-axis motion sensor
  • Atmel G55 MCU with 512KB Flash
  • On-board embedded debugger for programming and debugging
  • USB connectors for host interface to support software debug and sensor data logging
  • Board power supply through USB
  • Functions
    • Sensor Fusion
    • Accelerometer, Gyroscope, and Pressure Sensor Calibration
    • Android Functions: Game Rotation Vector, Gravity, Linear Acceleration
发布日期: 2017-10-23 | 更新日期: 2022-03-10