TDK B57xV6/C6 Soft-Termination NTC Thermistors
TDK B57xV6/C6 Soft-Termination Negative Temperature Coefficient (NTC) Thermistors feature multilayer construction with flexible soft termination and a nickel barrier plating layer (NiSn). The soft termination enhances mechanical robustness compared to standard termination. Additional features include high reliability, accurate temperature sensing from -40°C to +150°C, and excellent long-term aging stability. These automotive NTC thermistors provide tight R and B tolerances and short response times. Suitable applications for TDK B57xV6/C6 Soft-Termination NTC Thermistors include temperature measurement and compensation in automotive circuits, including LED lighting, inverters, and charging and temperature control for battery packs and battery management systems (BMS).
Features
- Multilayer SMD NTC thermistor with flexible soft termination and nickel barrier plating layer (NiSn)
- Increased robustness against mechanical stress by board bending and thermal shocks, compared to standard termination
- High resistance to mechanical stress by resin layers
- Accurate temperature measurement from -40°C to +150°C
- Tight R and B tolerances
- Excellent long-term aging stability in high-temperature and high-humidity environments
- Short response time
- Qualification based on AEC-Q200
- 100% lead free, RoHS compliant
- UL approval pending (file number E69802)
Applications
- Charging and temperature control for battery packs and BMS
- Thermal protection for power semiconductors (GaN/SiC) in power modules
- LED lighting
- DC-DC converters, onboard chargers (OBCs), and inverters
- Electronic control units (ECUs)
Soft vs. Standard Termination
Resistance Chart