TDK InvenSense EV_ICM-45605 Evaluation Board for ICM-45605 IMU

TDK InvenSense EV_ICM-45605 Evaluation Board is designed for the ICM-45605, a high-performance 6-axis motion sensor that combines a 3-axis accelerometer and a 3-axis gyroscope. This board can quickly evaluate the ICM-45605 and is designed around the Microchip Technology SAMG55 microcontroller (MCU). The board is intended for basic evaluation and software development at room temperature. TDK InvenSense EV_ICM-45605 Evaluation Board is ideal for a variety of applications, including hearables and true wireless stereo (TWS) earbuds, wearables, virtual reality (VR), augmented reality (AR) glasses, robotics, flight and gaming controllers, and drones.

Features

  • Evaluates ICM-45605 IMU
  • Integrated TDK InvenSense motion sensor
  • Support for magnetic sensor with plug-in daughter boards (DB)
  • Onboard embedded debugger (EDBG) for programming and debugging
  • Built-in FTDI USB to UART interface for fast motion sensor data transfer
  • Microchip SAMG55 MCU with 512KB flash
  • USB connectors for host interface to software debug and data logging
  • Board power supply through USB
  • Intended for basic sensor product evaluation and software development at room temperature

Applications

  • Hearables and TWS earbuds
  • Wearables
  • VR
  • AR glasses
  • High-accuracy robotics
  • Gaming controllers
  • Drones and flight controllers
发布日期: 2024-09-27 | 更新日期: 2024-09-27