TDK SMD High-Temperature NTC Thermistors
TDK SMD High-Temperature Negative Temperature Coefficient (NTC) Thermistors offer accurate temperature measurement from -40°C to +175°C and minimized resistance drift after soldering. These compact modules are 100% lead free and comply with the RoHS directive. The series features B values specified between +25°C and +100°C for the highest accuracy at the typical working temperature. Applications for TDK SMD High-Temperature NTC Thermistors include a variety of electric vehicles (xEVs), electronic control units (ECUs), power modules, heat sink temperature monitoring, and direct copper bond (DCB) and printed circuit board (PCB) temperature measurement.
Features
- Accurate temperature measurement from -40°C to +175°C
- B values specified between +25°C and +100°C for the highest accuracy at the typical working temperature
- Minimized resistance drift after the soldering process
- 100% lead free
- RoHS compliant
Applications
- xEVs, battery management systems, and ECUs
- Power modules
- Heat sink temperature monitoring
- Threshold temperature measurement
- DCB and PCB temperature measurement
Surface-Mount Design
Series Overview
Additional Resources
发布日期: 2026-07-13
| 更新日期: 2026-07-16