TE Connectivity / DEUTSCH M39029 触点

TE Connectivity M39029触点按照M39029军用规格进行设计,可用于大部分Mil-Spec圆形连接器,而不论连接器是何品牌。M39029系列包含各种卷曲触点,适用于MIL-DTL-5015、MIL-DTL-26482、MIL-DTL-26482 Series II、MIL-DTL-81703 Series III,MIL-DTL-83723 Series III、MIL-DTL-38999、MIL-DTL-38999 Series II、MIL-DTL-38999 (长寿命型)、MIL-DTL-38999 (屏蔽型)以及MIL-T-81714 Series II。M39029触点大小有12、12/16、16、16/20和20。

特性

  • Can be used in most Mil-Spec circular connectors, regardless of the connector's brand
  • Designed according to M39029 Mil-Spec specifications
  • Available in contact sizes 12, 12/16, 16, 16/20, and 20
  • Socket or pin contact style
发布日期: 2013-01-30 | 更新日期: 2022-03-11