TE Connectivity CFS Telecom/Cellular Antennas

TE Connectivity's (TE) CFS Telecom/Cellular Antennas are designed as an indoor, wideband, omnidirectional, low-profile ceiling-mount antenna. This series offers both low PIM and non-PIM models for cellular voice and data coverage. These antennas are applicable for environments where aesthetic and wide-angle coverage are necessary for successful wireless deployment. The small size and extremely low profile enable maximum mounting flexibility while maintaining desired in-building aesthetics. TE CFS Telecom/Cellular Antennas are ideal for applications requiring GSM, DCS, UMTS, AWS-3, and LTE/WiMAX frequency band operation. CFS antennas are 700MHz First Responder Network (FirstNet) Band Ready.

Features

  • Low-profile design (7mm thick) provides maximum installation flexibility with in-building aesthetics
  • Low PIM performance minimizes in-building interference and improves in-building coverage, capacity, and reliability
  • Global bandwidth capabilities (600-4000MHz) usable in most geographic regions for indoor wireless applications
  • Provides 2-port MIMO (multiple input/multiple output) capabilities—all in a thin, ultra-low profile housing

Applications

  • Connected industry
  • Transportation
  • Medical
  • Mobile devices
  • Telecommunications
  • Computing

Specifications

  • Indoor ceiling mount antenna type
  • 600-960MHz / 1350-1550MHz / 1690-3800MHz frequency ranges
  • Omnidirectional pattern type

Videos

发布日期: 2019-04-25 | 更新日期: 2025-06-05