TE Connectivity 2.4GHz/5.5GHz Dipole Antennas with SMA Connectors

TE Connectivity's (TE) 2.4GHz/5.5GHz Dipole Antennas with SMA Connectors provide an externally mounted antenna solution and cover operating frequency ranges of 2400MHz to 2500MHz and 4910MHz to 5850MHz. The series offers indoor antennas as well as IP67 antennas, including a waterproof version, for outdoor use. TE 2.4GHz/5.5GHz Dipole Antennas feature 50Ω impedance and linear vertical polarization. These antennas can also be connected to U.FL connectors with optional U.FL to Reverse Polarity SMA Cables. 

Features

  • Provides an externally mounted antenna solution
  • Includes IP67 and/or waterproof versions
  • Covers operating frequency ranges of 2400MHz to 2500MHz and 4910MHz to 5850MHz
  • 50Ω impedance
  • Linear vertical polarization
  • Used with U.FL to reverse polarity SMA cables
发布日期: 2017-11-21 | 更新日期: 2025-06-05