TE Connectivity / Linx Technologies Directional Embedded CPA Ceramic Patch Antennas
TE Connectivity / Linx Technologies CPA Ceramic Patch Antennas offer directional signaling in a printed circuit board-mount square patch. This device mounts to the PCB with re-peelable 5000NS adhesive backing, which allows for repositioning or reorientation of the antenna. The pin-type connection feeds through the PCB where it is soldered to the feed line. TE Connectivity / Linx Technologies CPA is available in three single-band frequencies: 868MHz, 915MHz, and 2.4GHz.TE Connectivity / Linx Technologies 868MHz CPA antenna is ideal for low-power, wide-area (LPWA) applications, including LoRaWAN®, Sigfox®, remote controls, and other 868MHz ISM band applications. This antenna is in a 25mm x 25mm package for a suggested 70mm x 70mm ground plane.
The 915MHz CPA antenna targets RFID and handheld applications as well as other 915MHz ISM band applications. The 25mm x 25mm antenna footprint has a recommended ground plane of 40mm x 40mm.
The 2.4GHz CPA antenna supports 2.4GHz ISM applications, including BLUETOOTH® and ZigBee®, as well as single-band Wi-Fi®. This device features a footprint of only 20mm x 20mm on a recommended ground plane size of 40mm x 40mm.
Features
- Directional radiation pattern orthogonal to antenna surface
- Pin-mount solder connection for direct PCB attachment
- Right-hand circularly polarized (RHCP)
- Durable re-peelable self-adhesive backing
Specifications
- Compact size of 20mm x 20mm x 4mm or 25mm x 25mm x 4mm
- 1/4-wave wavelength
- 50Ω impedance
- -40°C to +85°C operating temperature range
Applications
- LPWA
- LoRaWAN
- Sigfox
- ISM bands
- BLUETOOTH®
- ZigBee®
- Remote sensing, monitoring, and control
- Security systems
- Industrial machinery
- Keyless entry systems
- UHF RFID devices
- Internet of Things (IoT) devices
发布日期: 2019-12-02
| 更新日期: 2023-07-24