TE Connectivity / Linx Technologies HumPRC™ Remote Control RF Transceiver System
TE Connectivity / Linx Technologies HumPRC™ Remote Control RF Transceiver System is a wireless remote control system. This system supports both 8-button remote control and mixed remote control/data networks. The RF transceiver system also has a finished remote (including plastics) that can be quickly modified for a customized solution. This system requires no programming, which makes it the easiest solution to implement. The HumPRC supports long-range operation at 868MHz and 900MHz for multi-region operation and utilizes frequency hopping and industry-standard encryption for secure and robust communications. TE Connectivity / Linx Technologies HumPRC interoperates with HumPRO™ and simultaneously supports data applications for seamless integration with a sensor and controls IoT applications.Features
- A complete wireless remote control system
- Supports 8-button remote control and mixed remote control/data networks
- A finished remote also available in addition to the modules
- Requires no programming
- Supports long-range operation at 868MHz and 900MHz for multi-region operation
- Utilizes frequency hopping and industry-standard encryption
- Offers secure and robust communications
发布日期: 2019-03-14
| 更新日期: 2025-03-12