TE Connectivity / Linx Technologies LP Series Monopole Antenna

TE Connectivity / Linx Technologies LP Series monopole antennas are a permanent-mount antenna ideally suited for applications requiring a compact, low-cost, cosmetically attractive antenna solution. These 1/4-wave TE Connectivity / Linx Technologies LP Series antennas mount directly to a product's PCB via a single screw and eliminate the cost of a connector while ensuring FCC compliance. The TE Connectivity / Linx Technologies LP Series monopole antennas contain an internal helical element that significantly reduces the antenna's size while delivering excellent performance. These permanent-mount antennas are available in standard and custom frequencies within 300MHz to a 2.45GHz range.

Features

  • Very low cost
  • Compact housing
  • Excellent performance
  • Omni-directional pattern
  • Weather-resistant
  • Screw-mount
  • Use with plastic* or metal enclosures

Dimensions

TE Connectivity / Linx Technologies LP Series Monopole Antenna
发布日期: 2009-04-14 | 更新日期: 2023-07-24