TE Connectivity / Linx Technologies RAH Antennas

TE Connectivity / Linx Technologies RAH Antennas offer a 410MHz to 2.6GHz frequency range, 50Ω impedance rating, and SMA or RP-SMA connector. The RAH series is ruggedly constructed and able to withstand punishing environments. The helical element design reduces the physical length of the antenna's housing, making them ultra-compact with a flexible main shaft. TE Connectivity / Linx Technologies RAH Antennas are ideal for products requiring an aesthetically pleasing antenna in a right-angle form factor.

Features

  • Ultra-compact
  • Right angle mount
  • Omnidirectional pattern
  • Fully weatherized
  • Flexible main shaft
  • Rugged and damage-resistant

Specifications

  • 410MHz to 2.6GHz frequency range
  • 50Ω impedance rating
  • SMA or RP-SMA connector
发布日期: 2019-12-17 | 更新日期: 2023-07-24