TE Connectivity / Linx Technologies SP Series Splatch® Antenna
TE Connectivity / Linx Technologies SP Series Splatch® antennas are a low-cost, embeddable planar antenna that helps designers of compact wireless products whose antenna options are normally limited by size, cost, and cosmetic considerations. The TE Connectivity / Linx Technologies SP Series Splatch antennas stand out from other compact antennas with its resistance to proximity effects that makes it ideally suited for a variety of applications from medical to a remote control. The SP Series Splatch antennas are available in standard or custom frequencies within the 300 MHz to 1 GHz range. These antennas are RoHS compliant and its SMD form factor is equally appropriate for reflow or hand attachment.Features
- Very low cost
- Ultra-compact package
- Direct PCB attachment
- Ideal for concealed / internal mounting
- Perfect for compact portable devices
- Suitable for hand or reflow-assembly
- Resistant to proximity effects
Dimensions
发布日期: 2009-04-14
| 更新日期: 2025-03-13