TE Connectivity / Linx Technologies PW Series Antennas
TE Connectivity / Linx Technologies PW Series Antennas feature a center frequency range of 418MHz to 2.45GHz with 1.2dBi to 3.3dBi gain. These 10W antennas feature an over-molded jacket and flexible shaft to protect it from shock and harsh weather conditions. TE Connectivity / Linx Technologies PW antennas are available in heights ranging from 83.5mm to 157.7mm. Each antenna mounts through a hole in the product case and is secured with a nut or threaded fastener.Features
- Overmolded jacket and flexible shaft resist shock and harsh weather
- Permanently attaches to the product case with a nut or threaded fastener
- Omnidirectional pattern
- Flexible main shaft
- Use with plastic (requires proximity ground plane) or metal enclosures
Specifications
- 418MHz to 2.45GHz center frequency range
- 1.2dBi to 3.3dBi gain
- 10W
- 83.5mm to 157.7mm height range
发布日期: 2014-04-11
| 更新日期: 2025-07-21