TE Connectivity / Corcom C Series AC Power Entry Modules

TE Connectivity / Corcom C Series AC Power Entry Modules are two-function power entry modules combining a DPST switch and an IEC 60320-1 inlet. These modules are offered in 1A, 3A, 6A, 10A, and 15A versions with snap-in or flange mounting. They are available with or without a shielded general purpose or medical grade filter. TE Connectivity / Corcom C Series AC Power Entry Modules offer 250VAC rated voltage and an operating frequency of 50Hz to 60Hz.

Features

  • Two-function power entry module combining a DPST switch and an IEC 60320-1 inlet
  • Two-element circuit provides enhanced EMI attenuation
  • Available with or without a shielded general purpose or medical grade filter
  • Snap-in or flange mounting
  • 250VAC rated voltage
  • 50Hz to 60Hz operating frequency
  • Optional pre-connected line and switch terminals reduce OEM wiring time
发布日期: 2009-11-24 | 更新日期: 2025-03-12