特性
- Up to 10GbE rates for high-speed transmission of data
- T-shaped pin pattern improves signal integrity through uniform crosstalk cancellation
- Nano-miniature size enables high-speed connectivity in a small space
- Lightweight NANONICS housing available with a push-pull or threaded coupling
- Available in board-mount and cable-applied versions
- Withstands harsh operating environments
应用
- Military weapons
- Ground support systems
- Soldier-worn devices
- Avionics
- Instrumentation
- Down-hole telemetry tools
规范
- IP68 and IPX6 protection when mated
- 00g mechanical shock, 3ms, half-sine (EIA364-27, Test Condition D)
- -55°C to +125°C operating temperature range
- 250 minimum mating cycles
发布日期: 2014-03-31
| 更新日期: 2022-03-11